help desk software

322313

TE Connectivity / AMP Brand

TERMINAL,PI FLAG R 16-14HD 14 .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
322313
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.14 mm
Wire Size:
14-16 AWG
Color:
Black
Operating Temperature:
90(Max) °C
The TE Connectivity / AMP Brand part 322313 is a high-quality terminal designed for reliable and secure electrical connections. It features a PI (piggyback) flag design that allows for easy identification and organization of wire connections. With a 16-14HD wire gauge rating, this terminal is suitable for heavy-duty applications. The 14-inch length ensures ample space for multiple wires to be connected. Trust TE Connectivity / AMP Brand part 322313 for all your electrical terminal needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Flag
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
322313
IN STOCK: 0
On Order:
10,000   can ship 3/31/25 
Minimum Order:
25
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.615
$40.375
250
$1.373
$343.250
500
$1.278
$639.000
1,000
$1.151
$1,151.000
2,500
$1.083
$2,707.500
5,000
$1.044
$5,220.000
7,500
$1.005
$7,537.500
10,000 +
$0.990
$9,900.000