Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
322459
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 322459 is a high-quality splice designed for solid butt connections. It is specifically engineered for use with 16-14 gauge wire sizes. This splice ensures a secure and reliable electrical connection, even in challenging environments. With its durable construction and superior performance, it is an essential component for various applications, including automotive, industrial, and aerospace projects. Trust the TE Connectivity / AMP Brand part 322459 for a dependable and long-lasting solution to your electrical splicing needs.
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Strap
- Body Style = SOLISTRAND
Search Keywords:
322459
IN STOCK:
2,385
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5518
$27.590
500
$0.3251
$162.550
1,000
$0.2897
$289.700
3,000
$0.2859
$857.700
5,000
$0.2830
$1,415.000
8,000
$0.2802
$2,241.600
15,000
$0.2774
$4,161.000
25,000
+
$0.2673
$6,682.500
CUSTOMERS
ALSO BOUGHT
2-321801-3
Butt Splice - SOLISTRAND Series - 22 AWG - 16 AWG - 1.65 mm² - Uninsulated.
174352-2
070 ECONOSEAL MARK-2 PLUG 2P
324893
SPLICE,SOLIS BUTT STRAP 12-10
2-1437285-2
26POS,SUPERSEAL,REC HSG ASSY,SLD,COD 1
ES2000-NO.2-B9-0-33MM
Heat Shrink Tubing ST Polyolefin Black Thin Piece