help desk software

3-2271112-1

TE Connectivity / AMP Brand

Conn M12 Circular M 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2271112-1
RoHS:
Yes
HTS:
8536694051
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
M12 Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
N/A
Termination Method:
Screw
Maximum Current Rating:
4 A
Maximum Voltage Rating:
250 V
Life Cycle:
Discontinued & Replaced
Conn M12 Circular M 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
Search Keywords:
322711121
  This product is discontinued, but still in stock
IN STOCK: 100
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$32.34
$64.680
25
$18.73
$468.250
50
$16.16
$808.000
75
$15.82
$1,186.500
100 +
$14.23
$1,423.000
RECOMMENDED REPLACEMENT
T4111001041-000
T4111001041-000
VIEW PRODUCT
DOWNLOADS