3-2271116-1
TE Connectivity / AMP BrandConn M12 Circular F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2271116-1
RoHS:
Yes
HTS:
8536694051
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
M12 Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
F
Contact Plating:
Copper-Tin-Zinc
Termination Method:
Crimp
Maximum Current Rating:
4/Contact A
Maximum Voltage Rating:
250 V
Life Cycle:
Discontinued & Replaced
Conn M12 Circular F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
This product is discontinued, but still in stock
IN STOCK:
56
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$25.35
$25.350
25
$15.34
$383.500
50
$13.86
$693.000
75
$13.72
$1,029.000
100
+
$12.26
$1,226.000
DOWNLOADS