Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2271128-1
RoHS:
Yes
HTS:
8536694051
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
N/A
Gender:
N/A
Body Orientation:
N/A
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
N/A
Contact Gender:
N/A
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued & Replaced
Conn Automotive
This product is discontinued, but still in stock
IN STOCK:
45
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$23.34
$70.020
25
$15.34
$383.500
50
$13.86
$693.000
75
$13.79
$1,034.250
100
+
$12.26
$1,226.000
Product Guides