help desk software
DATA SHEET

3-2271131-2

TE Connectivity / AMP Brand

Conn M12 Circular SKT 4 POS Crimp RA Cable Mount 4 Terminal 1 Port

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-2271131-2
RoHS:
Yes
HTS:
8536694051
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
M12 Circular
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
4 A
Maximum Voltage Rating:
250 V
Life Cycle:
Discontinued & Replaced
Conn M12 Circular SKT 4 POS Crimp RA Cable Mount 4 Terminal 1 Port
  This product is discontinued, but still in stock
IN STOCK: 371
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.69
$33.690
25
$29.02
$725.500
50
$22.43
$1,121.500
75
$22.09
$1,656.750
100 +
$21.77
$2,177.000
RECOMMENDED REPLACEMENT
T4112412041-000
T4112412041-000
VIEW PRODUCT
Tools/3D Models
Product Guides