Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
322821
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 322821 is a high-quality, durable terminal designed for secure and reliable wire connections. This terminal features a 90-degree angle design, allowing it to be easily installed in tight spaces. It is specifically designed for use with 16-14 gauge wire, ensuring compatibility with a wide range of applications. The terminal is constructed with premium materials to provide excellent electrical conductivity and resistance to corrosion. Trust TE Connectivity / AMP Brand part 322821 for all your wire connection needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Bent 90 Degrees
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
322821
IN STOCK:
7,250
Ships today, if you order in
Manufacturer Stock:
5,000
can ship
12/6/24
Minimum Order:
25
Factory Lead-Time
27 Weeks
can ship
5/30/25
Quantity
Unit Price
Ext. Price
25
$1.933
$48.325
250
$1.744
$436.000
500
$1.451
$725.500
1,000
$1.181
$1,181.000
3,000
$1.142
$3,426.000
5,000
$1.063
$5,315.000
8,000
$1.053
$8,424.000
10,000
+
$1.042
$10,420.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1004P1T1B1M1QEH
Toggle Switch - 4PDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lu...
322870-1
TERMINAL,SOLIS R 2 5/16 90DEG
NA30E940000L
Connector Accessories Metal Cover Zinc
33115-1
TERMINAL,SOLIS R 4 5/16 90DEG
P8-10RHT6-T
High Temperature Ring Terminal, 8 AWG, #10 stud size, non-insulated, bulk package.