help desk software
DATA SHEET

322905

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 90DEG 1/0 1/4 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
322905
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Stud Size:
6 mm
Wire Size:
1-(1/0) AWG
The TE Connectivity / AMP Brand part 322905 is a high-quality terminal designed for reliable electrical connections. This terminal features a 90-degree angle design, making it ideal for applications that require a right-angle connection. It is specifically designed for use with a 1/0 gauge wire and can accommodate a 1/4 inch stud size. Built with durability and performance in mind, this terminal is suitable for a wide range of electrical and automotive applications. Its solis construction ensures excellent conductivity and helps to prevent corrosion. Trust TE Connectivity / AMP Brand part 322905 for secure and efficient electrical connections.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Bent 90 Degrees
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
322905
IN STOCK: 0
On Order:
500   can ship 5/26/25 
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.78
$43.900
25
$7.75
$193.750
50
$7.59
$379.500
100
$6.96
$696.000
250
$6.82
$1,705.000
500
$6.24
$3,120.000
1,000
$5.62
$5,620.000
2,500 +
$5.56
$13,900.000
Tools/3D Models