Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
323151-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
343(Max) °C
DG 22-16COM 22-18MIL HR AU R 6
Search Keywords:
3231511
IN STOCK:
339
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2500
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$4.269
$21.345
500
$3.151
$1,575.500
1,000
$2.644
$2,644.000
2,500
$2.615
$6,537.500
5,000
$2.589
$12,945.000
7,500
$2.563
$19,222.500
10,000
+
$2.537
$25,370.000
Tools/3D Models