323748
TE Connectivity / AMP BrandRing Tongue Terminal 10-12AWG 25.6mm 9.53mm Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
323748
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
649(Max) °C
Life Cycle:
Discontinued & Replaced
Ring Tongue Terminal 10-12AWG 25.6mm 9.53mm Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
323748
This product is discontinued, but still in stock
IN STOCK:
3,130
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$4.37
$4.370
25
$3.65
$91.250
100
$3.24
$324.000
1,000
$2.88
$2,880.000
1,250
$2.85
$3,562.500
2,500
$2.82
$7,050.000
5,000
$2.79
$13,950.000
10,000
+
$2.76
$27,600.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
202W302-25-0
Heat Shrink Tubing - Fluid Resistant Elastomer - Black
202K132-3/42-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
202W312-25-0
Heat Shrink Tubing ST Fluid Resistant Modified Elastomer Black
209M410-19C
Adapter Straight Aluminum Alloy
322A412-25-0
Heat Shrink Breakout Boot RA Elastomer Black Thin