help desk software
DATA SHEET

32403

TE Connectivity / AMP Brand

PIDG SPD 22-16 COMM 22-18MIL 6 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
32403
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
19.13 x 7.54 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
PIDG SPD 22-16 COMM 22-18MIL 6
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
32403
  Different packaging options available.  See Alternatives
IN STOCK: 21
Ships today, if you order in
You may purchase in-stock quantity up to 21
MOQ for In Stock Qty:
50
Available in less than min:
21
MOQ for out of Stock Qty:
2500
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.0019
$1.002
50
$0.9108
$45.540
500
$0.8971
$448.550
1,000
$0.8837
$883.700
2,500
$0.8704
$2,176.000
5,000
$0.4608
$2,304.000
7,500
$0.3243
$2,432.250
10,000 +
$0.3178
$3,178.000
Tools/3D Models