Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
324045
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Dimension:
43.23 x 14.9 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
TE Connectivity / AMP Brand part 324045 is a versatile and reliable terminal designed for various electrical applications. It features a T-N R 8 3/8 configuration, allowing for easy installation and secure connections. This terminal is made with high-quality materials to ensure excellent performance and durability. Whether you're working on a small household project or a larger industrial application, this TE Connectivity / AMP Brand part is a dependable choice for all your electrical needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
324045
IN STOCK:
4,816
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
100
$2.41
$241.000
300
$2.26
$678.000
500
$1.62
$810.000
1,000
$1.60
$1,600.000
2,500
$1.57
$3,925.000
5,000
$1.55
$7,750.000
7,500
$1.52
$11,400.000
10,000
+
$1.50
$15,000.000
CUSTOMERS
ALSO BOUGHT
16280-2PG-311
Connector - 2 Pin - #20 Contact - 7.5A - 300VDC - Crimp - Short Backshell - IP67 - 2.3 to ...
M24308/3-3F
Connector, D-Sub, High Reliable, 25 contacts size 20Solder Pot | ITT Cannon M24308/3-3F
97-3106A-14S-2S
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical