324047
TE Connectivity / AMP BrandRing Terminal Connector - 1/4 Stud Size - 0.045" (1.14mm) Thickness - 0.500" (12.70mm) Width - 6 AWG - Insulated - Crimp Termination - Blue. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
324047
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
47.04 x 12.7 mm
Wire Size:
6 AWG
Color:
Blue
Operating Temperature:
N/A
The 324047 is TERMINYL crimp ring terminals designed for use with larger wire size 6 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
324047
IN STOCK:
2,489
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.06
$30.600
50
$2.31
$115.500
300
$2.21
$663.000
500
$2.18
$1,090.000
1,000
$2.13
$2,130.000
2,500
$2.03
$5,075.000
5,000
$1.86
$9,300.000
7,500
+
$1.84
$13,800.000
Tools/3D Models
Product Changes