324053
TE Connectivity / AMP BrandRing Terminal Connector - 1/4 Stud Size - 0.057" (1.45mm) Thickness - 0.679" (17.25mm) Width - 2 AWG - Insulated - Crimp Termination - Red. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
324053
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
51.94 x 17.25 mm
Wire Size:
2 AWG
Color:
Red
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 324053 is a high-quality terminal widely used in various electrical applications. Designed for easy installation, this T-N R 2 1/4 terminal offers reliable electrical connections and secure wire retention. It is highly durable and can withstand challenging environmental conditions. Ideal for both commercial and industrial applications, this terminal is a cost-effective solution that ensures optimal performance and long-lasting durability.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
324053
IN STOCK:
1,298
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$9.10
$45.500
25
$7.98
$199.500
50
$7.68
$384.000
100
$7.17
$717.000
250
$7.09
$1,772.500
500
$6.70
$3,350.000
1,000
$5.98
$5,980.000
2,500
+
$5.92
$14,800.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
322310
TERMINAL,PI FLAG R 16-14 14
2-320568-1
Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.17 mm (.164 in) Stud Diameter ...
322313
TERMINAL,PI FLAG R 16-14HD 14
324050
Ring Tongue Terminal - M6 - 1/4" - 4 AWG - 26.7 mm² - TERMINYL Series - Yellow.
324054
Ring Terminal Connector - 3/8 Stud Size - 0.057" (1.45mm) Thickness - 0.711" (18.06mm) Wid...