help desk software
DATA SHEET

324165

TE Connectivity / AMP Brand

TERMINAL,PG SPD FLG 16-14 6 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
324165
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Flanged Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
TERMINAL,PG SPD FLG 16-14 6
Product Highlights:
  • Terminal Shape = Spade Tongue, Flanged
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
324165
IN STOCK: 12,971
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3370
$33.700
500
$0.2856
$142.800
3,000
$0.2551
$765.300
5,000
$0.2512
$1,256.000
8,000
$0.2453
$1,962.400
25,000
$0.2330
$5,825.000
50,000 +
$0.2295
$11,475.000
Tools/3D Models