Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
32441
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
13-17 AWG
Color:
Blue
Operating Temperature:
N/A
TERMINAL,PIDG R 16-14 4
Search Keywords:
32441
Possible Replacement options available. See Alternatives
IN STOCK:
281
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
25
$0.9025
$22.563
250
$0.7425
$185.625
500
$0.7314
$365.700
1,000
$0.7115
$711.500
3,000
$0.6570
$1,971.000
5,000
$0.5609
$2,804.500
8,000
$0.5471
$4,376.800
15,000
+
$0.4786
$7,179.000
Tools/3D Models
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE