Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
324484
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Pack
Type:
PIDG Barrel Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Transparent
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 324484 is a spare wire cap designed to provide a secure and reliable connection for electrical wiring. This wire cap has a natural color and is suitable for insulation with a diameter ranging from 0.048 to 0.075 inches. It is engineered to ensure proper insulation and protection against electrical currents, making it ideal for a wide range of electrical applications. This spare wire cap is made with high-quality materials to offer durability and longevity, guaranteeing lasting performance in various environments.
Product Highlights:
- Wire Caps for Unstripped Wire
- Not Sealed
- Body Style = PIDG
- Insulated
- Insulation Support
Search Keywords:
324484
IN STOCK:
53,179
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
10000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8064
$40.320
2,500
$0.7943
$1,985.750
5,000
$0.7824
$3,912.000
7,500
$0.7707
$5,780.250
10,000
$0.7591
$7,591.000
20,000
$0.4006
$8,012.000
30,000
$0.2755
$8,265.000
40,000
+
$0.2700
$10,800.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
31890
PIDG R 22-16 COMM 22-18 MIL 8
206485-1
CPC PLUG ASSEMBLY SIZE 11-9
320619
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
206486-2
Circular Connector - CPC Series 2 - Cable Mount Receptacle - 9 Contacts - Thermoplastic Bo...
32448
Wire Splice - PIDG Series - Crimp - 16-14 AWG - 2 mm² - Knife Disconnect Splice.