Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
324533
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
TERMINAL,PIDG R 16-14 10
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
324533
IN STOCK:
15,824
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$0.903
$22.575
250
$0.739
$184.750
500
$0.692
$346.000
1,000
$0.589
$589.000
3,000
$0.581
$1,743.000
5,000
$0.528
$2,640.000
8,000
$0.523
$4,184.000
15,000
+
$0.517
$7,755.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
2-322873-5
Ring Tongue Terminal - 22 to 16 AWG - #6 Stud Size - 3.68 mm (.145 in) Stud Diameter - Clo...
205839-3
CPC PLUG ASSEMBLY SIZE 17-28
206039-1
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
643813-3
03P MTA100 CONN ASSY POL RIB