Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
324543
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Carton
Type:
Wire Tap Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
TE Connectivity / AMP Brand part 324543 is a highly reliable TAB connector, specifically designed for use with PIDG terminals in electrical applications. With a size of 12-10, it is perfect for secure and efficient wire connections. This TAB connector provides excellent conductivity and durability, ensuring a reliable electrical connection. It is easy to install and is suitable for a wide range of industrial and automotive applications.
Product Highlights:
- Terminal Shape = Tab Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
324543
IN STOCK:
5,921
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$1.347
$33.675
250
$0.889
$222.250
500
$0.870
$435.000
1,000
$0.847
$847.000
2,500
$0.838
$2,095.000
5,000
$0.830
$4,150.000
7,500
$0.821
$6,157.500
10,000
+
$0.813
$8,130.000
DOWNLOADS