Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
324695
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Type:
PIDG Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 324695 is a spare wire cap designed for blue wires with insulation measuring between 0.120 and 0.145 inches. It is resistant to moisture, ensuring reliable and long-lasting connections. This wire cap is a vital component for electrical projects, providing effective insulation and protection.
Product Highlights:
- Wire Caps for Unstripped Wire
- Not Sealed
- Body Style = PIDG
- Insulated
- Insulation Support
Search Keywords:
324695
IN STOCK:
4,562
Can Ship immediately
Manufacturer Stock:
6,000
can ship
12/9/24
On Order:
2,000
can ship 1/2/25
5,000
can ship 2/19/25
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
33 Weeks
can ship
7/11/25
Quantity
Unit Price
Ext. Price
10
$2.39
$23.900
250
$2.09
$522.500
500
$2.06
$1,030.000
1,250
$2.03
$2,537.500
2,500
$2.00
$5,000.000
3,750
$1.97
$7,387.500
5,000
+
$1.94
$9,700.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640719-0
Connector Accessory - UL94V-2 - Strain Relief - 2 Position Inline Cap Housings - 2 Positio...
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.
324694
SPARE WIRE CAP,RED .080-.115 INS., MOIS.
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
1-480701-0
The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in b...