help desk software
DATA SHEET

324893

TE Connectivity / AMP Brand

SPLICE,SOLIS BUTT STRAP 12-10 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
324893
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 324893 is a splice designed for secure and reliable electrical connections. This Solis Butt Strap splice is suitable for use with 12-10 gauge wires. It provides a strong and durable connection, ensuring optimal electrical performance. Whether used in automotive, industrial, or residential applications, this splice is an essential component for streamlined electrical installations. Trust in the quality and precision of TE Connectivity / AMP Brand to deliver top-notch solutions for your electrical connection needs.
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Strap
  • Body Style = SOLISTRAND
Search Keywords:
324893
IN STOCK: 14,559
Ships today, if you order in
Manufacturer Stock:
42,500   can ship 12/2/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
13 Weeks can ship 2/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4718
$235.900
1,000
$0.4108
$410.800
2,500
$0.3941
$985.250
5,000
$0.3902
$1,951.000
7,500
$0.3863
$2,897.250
10,000
$0.3824
$3,824.000
15,000
$0.3786
$5,679.000
25,000 +
$0.3748
$9,370.000
Tools/3D Models