help desk software
DATA SHEET

325069

TE Connectivity / AMP Brand

TERMINAL,SOLIS FLAG R 16-14 8 .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
325069
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Carton
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 325069 is a high-quality terminal designed for use in electrical applications. This terminal features a solis flag design, allowing for easy installation and secure wire connections. It is specifically designed for use with 16-14 gauge wire, providing a reliable and durable solution for your electrical needs. With its compact size and sturdy construction, this terminal is perfect for use in a variety of applications, including automotive, industrial, and telecommunications. Trust in the TE Connectivity / AMP Brand part 325069 for all your electrical terminal needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Flag
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
325069
IN STOCK: 497
Ships today, if you order in
Manufacturer Stock:
11,000   can ship 12/2/24
On Order:
5,000   can ship 12/9/24 
Minimum Order:
25
Factory Lead-Time
26 Weeks can ship 5/16/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.298
$32.450
250
$1.116
$279.000
500
$1.011
$505.500
1,000
$0.906
$906.000
3,000
$0.840
$2,520.000
5,000
$0.831
$4,155.000
8,000
$0.823
$6,584.000
10,000 +
$0.815
$8,150.000
Tools/3D Models