help desk software

32562

TE Connectivity / AMP Brand

PIDG SPDFLG 22-16COMM22-18MIL6 .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
32562
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Type:
Flanged Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
18.72 x 7.52 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 32562 is a high-quality electrical connector in the PIDG series. It is a SPDFLG type connector designed for use in a wide range of applications. With a size of 22-16COMM22-18MIL6, this connector is specifically manufactured to accommodate 22-16 AWG wire sizes on one end and 22-18 AWG wire sizes on the other. Its sturdy construction ensures reliable and secure connections, perfect for use in demanding environments. This TE Connectivity / AMP Brand connector is a trusted solution for various industrial, commercial, and military applications.
Product Highlights:
  • Terminal Shape = Spade Tongue, Flanged
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
32562
IN STOCK: 20,285
Can Ship immediately
On Order:
10,000   can ship 12/11/24 
Minimum Order:
50
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4584
$22.920
500
$0.2656
$132.800
1,000
$0.2627
$262.700
3,000
$0.2601
$780.300
5,000
$0.2488
$1,244.000
8,000
$0.2463
$1,970.400
15,000
$0.2438
$3,657.000
25,000 +
$0.2414
$6,035.000