327732
TE Connectivity / AMP BrandRing Terminal Connector - 3/8 Stud Size - 0.048" (1.22mm) Thickness - 0.750" (19.05mm) Width - 14 to 16 AWG - Non-Insulated - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
327732
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
Make a proper connection between two terminal blocks using this ring tongue terminal 327732 wire terminal from TE Connectivity. This product is 32.28 mm long and 19.05 mm. Its wire is 14-16 AWG.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
327732
IN STOCK:
6,930
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$0.969
$24.225
250
$0.664
$166.000
500
$0.647
$323.500
1,000
$0.624
$624.000
2,500
$0.615
$1,537.500
5,000
$0.546
$2,730.000
7,500
$0.541
$4,057.500
10,000
+
$0.535
$5,350.000
Tools/3D Models
Product Guides