Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
327743
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
14-16 AWG
Color:
Yellow/Black
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 327743 is a high-quality terminal, specifically designed for use with the PIDG R 16-14HD 1/4 connector. This terminal provides a reliable and secure electrical connection, ensuring optimal performance in a variety of applications. With its durable construction and precise design, this terminal is able to withstand harsh conditions and deliver consistent results. Whether you're working on automotive, industrial, or aerospace projects, this terminal is a reliable choice for your electrical connections.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
327743
IN STOCK:
70,422
Can Ship immediately
Manufacturer Stock:
17,000
can ship
12/9/24
On Order:
2,500
can ship 1/10/25
Minimum Order:
50
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
50
$0.4511
$22.555
250
$0.2876
$71.900
1,000
$0.2833
$283.300
2,500
$0.2790
$697.500
5,000
$0.2749
$1,374.500
7,500
$0.2707
$2,030.250
10,000
$0.2667
$2,667.000
15,000
+
$0.2627
$3,940.500
Tools/3D Models
Product Guides
Product Changes
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE