Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
327748
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Wire Size:
14-16 AWG
Color:
Blue
The TE Connectivity / AMP Brand part 327748 is a PIDG (Pre-Insulated Diamond Grip) tab designed for electrical connections. It is specifically designed to accommodate wire sizes of 16-14 AWG (American Wire Gauge). This tab provides a secure and reliable connection, ensuring optimal electrical performance. It is ideal for use in a wide range of applications, including automotive, industrial, and commercial electrical systems. Trust TE Connectivity / AMP Brand part 327748 for high-quality and durable electrical connections.
Product Highlights:
- Terminal Shape = Tab Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
327748
IN STOCK:
10,055
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7445
$37.225
250
$0.6300
$157.500
1,000
$0.5015
$501.500
3,000
$0.4820
$1,446.000
5,000
$0.4644
$2,322.000
8,000
$0.4598
$3,678.400
10,000
$0.4552
$4,552.000
15,000
+
$0.4506
$6,759.000
Tools/3D Models
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
31894
Ring Tongue Terminal - M6 - 1/4" - 22-16 AWG - 1.42 mm² - PIDG Series - Red.
324543
TAB,PIDG 12-10
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
34294
TAB,PIDG 22-16
JTN1AS-PA-F-DC24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT