Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
327954
Alias/AKA:
MS17143-12
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Rectangular Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3 mm
Dimension:
26.47 x 7.04 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
TERMINAL,PIDG RECT 12-10 5
Product Highlights:
- Terminal Shape = Rectangular Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
327954
IN STOCK:
1,912
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
25
$0.975
$24.375
250
$0.864
$216.000
500
$0.847
$423.500
1,000
$0.721
$721.000
2,500
$0.683
$1,707.500
5,000
$0.676
$3,380.000
7,500
$0.669
$5,017.500
10,000
+
$0.663
$6,630.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
2-327968-1
PIDG RECT 22-16COMM 22-18MIL 4
2-327938-1
PIDG RECT 22-16COMM 22-18MIL 6
8TB10F
Conn Navy Class Terminal Blocks 20 POS 9.5mm Cable Mount 30A
8TBJ05
Marathon Special Products |Marathon Special Products 8TBJ 05
TC342
Cable Accessories Mounting Base Nylon 6/6 Natural Bulk