Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
32823
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
BUDG R 22-16 COMM 22-18 MIL 8
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
32823
IN STOCK:
19,169
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Multiple:
1000
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1727
$0.1727
1,000
$0.1570
$157.0000
3,000
$0.1422
$426.6000
5,000
$0.1401
$700.5000
10,000
$0.1380
$1,380.0000
15,000
$0.1359
$2,038.5000
20,000
+
$0.1339
$2,678.0000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
IPR5SAD2
Switch Push Button N.O./N.C. SPDT, Round Plunger, Current: 0.5A(AC)/0.2A(DC), Voltage: 48V...
TMS-SCE-1/2-2.0-9
Heat Shrinkable Label - 0.50" x 1.97" (12.7mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
TMS-SCE-1K-3/8-2.0-9
Heat Shrinkable Label - 0.38" x 1.97" (9.5mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
S200-4-01-100HN
Wire to Wire Solder Sleeve - 0.235" (5.97mm) / 0.234" (5.95mm) Diameter - 0.750" (19.05mm)...
202D142-3-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin