Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
328281
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
21.49 x 6.2 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 328281 is a high-quality terminal designed for use in electrical connections. It is a PIDG SPD type terminal with a size range of 16-14 AWG. The terminal features a durable construction and excellent performance, making it suitable for a variety of applications. With its reliable design, it ensures secure and efficient electrical connections. This terminal is a trusted choice for professionals and DIY enthusiasts alike.
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
328281
IN STOCK:
20,829
Can Ship immediately
Manufacturer Stock:
61,616
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
50
$0.4788
$23.940
500
$0.3300
$165.000
1,000
$0.3167
$316.700
3,000
$0.3093
$927.900
5,000
$0.3062
$1,531.000
8,000
$0.3031
$2,424.800
10,000
$0.3001
$3,001.000
15,000
+
$0.2971
$4,456.500
Tools/3D Models
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE