328307
TE Connectivity / AMP BrandTerminal Butt Splice - Closed End - Single Opening Connector - Crimp - 18-22 AWG - Red. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
328307
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Pack
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
11.3 x 5.33 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
The 328307 is PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
Product Highlights:
- Wire Caps for Stripped Wire
- Not Sealed
- 1 & 2 Class
- Body Style = PIDG
- Insulated
Search Keywords:
328307
Different packaging options available. See Alternatives
IN STOCK:
26,390
Ships today, if you order in
Manufacturer Stock:
42,346
can ship
12/2/24
Minimum Order:
50
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
50
$0.4565
$22.825
500
$0.3457
$172.850
1,000
$0.3045
$304.500
3,000
$0.2969
$890.700
5,000
$0.2924
$1,462.000
8,000
$0.2880
$2,304.000
15,000
$0.2837
$4,255.500
25,000
+
$0.2794
$6,985.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480305-0
03P CMNL CAP HSG F/H NATL
203618-1
MALE J.S. ASSY. - SHORT
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
320562
Butt Splice - Inline - Individual Openings - 2 Wire Entries - 14 to 16 AWG - Fully Insulat...
320575
TERMINAL,PIDG R 16-14 5/16