Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
328308
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Pack
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
11.3 x 5.97 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 328308 is a high-quality spare wire cap designed specifically for use with 16-14 AWG wires. This wire cap is a necessary component for secure and reliable connections in electrical and electronic applications. Featuring a blue color, it is easily identifiable and ensures proper and efficient installation. With its durable construction and precise design, this spare wire cap guarantees excellent performance and longevity. Trust TE Connectivity / AMP Brand part 328308 to deliver safe and dependable connectivity solutions for all your wiring needs.
Product Highlights:
- Wire Caps for Stripped Wire
- Not Sealed
- 1 & 2 Class
- Body Style = PIDG
- Insulated
Search Keywords:
328308
IN STOCK:
2,205
Ships today, if you order in
On Order:
7,205
can ship 5/22/25
Minimum Order:
25
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
25
$0.7953
$19.883
250
$0.5210
$130.250
500
$0.4688
$234.400
1,000
$0.4530
$453.000
3,000
$0.4441
$1,332.300
5,000
$0.4397
$2,198.500
8,000
$0.4353
$3,482.400
15,000
+
$0.4309
$6,463.500
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
1-480303-0
Rectangular Connector Housing - Plug - Female Socket - 3 Positions - 0.200" (5.08mm) Pitch...
225555-2
TNC PLUG DUAL W/P TR
1658621-3
Rectangular Connector - Receptacle - Forked Contact Type - 16 Positions - 2 Rows - 0.100"(...
1-480305-0
03P CMNL CAP HSG F/H NATL
1757823-3
AMPLIMITE,ASY,PLUG,STD,90,ZN,3