help desk software

32837-1

TE Connectivity / AMP Brand

TERMINAL,PIDG R 22-16 10 .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
32837-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 32837-1 is a high-quality terminal that is perfect for a wide range of electrical connections. This terminal has a compact design and is specifically designed for use with wire sizes ranging from 22-16 AWG. The PIDG R 22-16 10 terminal is made from durable materials, ensuring long-lasting performance. With its reliable connection and easy installation, this terminal is an essential component for any electrical project.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
328371
IN STOCK: 11,262
Ships today, if you order in
On Order:
10,000   can ship 4/16/25 
Minimum Order:
50
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5014
$25.070
500
$0.3499
$174.950
1,000
$0.3216
$321.600
2,500
$0.3141
$785.250
5,000
$0.3110
$1,555.000
10,000
$0.3078
$3,078.000
15,000
$0.3048
$4,572.000
25,000 +
$0.3017
$7,542.500