Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
328588
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
20-24 AWG
Color:
N/R
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 328588 is a splice solis butt strap designed for wire sizes 24-20. This high-quality splice provides a reliable and secure connection for your electrical wiring needs. With its durable construction and easy installation, this butt strap ensures a seamless and efficient electrical system. Whether you are working on automotive, industrial, or home applications, this TE Connectivity / AMP Brand splice is a versatile and dependable choice for all your electrical splicing needs.
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Strap
- Body Style = SOLISTRAND
Search Keywords:
328588
IN STOCK:
1,351
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.655
$41.375
250
$1.507
$376.750
500
$1.289
$644.500
1,250
$1.210
$1,512.500
2,500
$1.198
$2,995.000
3,750
$1.186
$4,447.500
5,000
+
$1.161
$5,805.000
CUSTOMERS
ALSO BOUGHT
324369
Butt Splice , Hi Temp - 26-22AWG - 50u" Au Plt - Non-insulated
328592
SPLICE,SOLIS BUTT AU 18-16
34104-4
STRAT, SOLIS, R, 22-16, HR, 4, AU
PLT1M-C76
Cable Tie - Pan Ty® Locking - ETFE (Ethylene Tetrafluoroethylene) - Aqua - 102 mm - 2.5 mm...
HT-SCE-1/8-2.0-9
Cable Markers Printable Heat Shrink Fluoropolymer White