help desk software
DATA SHEET

328600

TE Connectivity / AMP Brand

SOLIS 12-10 S-T HR BUTT, AU .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
328600
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 328600 is a SOLIS 12-10 S-T HR BUTT connector, designed for a secure and reliable electrical connection. This connector features a gold-plated surface finish for enhanced conductivity and durability. Ideal for use in a variety of applications, this connector ensures a consistently strong and seamless connection.
Search Keywords:
328600
IN STOCK: 1,464
Can Ship immediately
Manufacturer Stock:
5,000   can ship 11/25/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
13 Weeks can ship 2/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.68
$43.400
250
$5.37
$1,342.500
500
$5.32
$2,660.000
1,250
$5.26
$6,575.000
2,500
$5.21
$13,025.000
3,750
$5.16
$19,350.000
5,000 +
$5.11
$25,550.000
Tools/3D Models