help desk software
DATA SHEET

32949

TE Connectivity / AMP Brand

PG R 22-16 COMM 22-18 MIL 10

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
32949
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
PG R 22-16 COMM 22-18 MIL 10
Search Keywords:
32949
IN STOCK: 10,053
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3247
$0.3247
100
$0.2952
$29.5200
500
$0.2304
$115.2000
3,000
$0.2078
$623.4000
5,000
$0.2057
$1,028.5000
8,000
$0.2037
$1,629.6000
25,000
$0.2016
$5,040.0000
50,000 +
$0.1996
$9,980.0000
Tools/3D Models