32990
TE Connectivity / AMP BrandRing Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose Piece
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
32990
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
Life Cycle:
Discontinued & Replaced
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose Piece
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
80
Ships today, if you order in
Product Guides