help desk software

32996

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 8 8 .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
32996
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity AMP Brand part 32996 is a high-quality terminal that is specifically designed for solis R 8 8 applications. This terminal offers reliable and efficient electrical connections, making it suitable for a wide range of industrial and commercial uses. With its durable construction and secure connection capabilities, the TE Connectivity AMP Brand part 32996 ensures optimal performance and long-lasting durability. Whether used in automotive, aerospace, or other industries, this terminal is a dependable choice for all your electrical connection needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
32996
IN STOCK: 8,214
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6597
$65.970
300
$0.6388
$191.640
1,000
$0.5278
$527.800
2,500
$0.4889
$1,222.250
5,000
$0.4840
$2,420.000
7,500
$0.4792
$3,594.000
10,000
$0.4744
$4,744.000
15,000 +
$0.4696
$7,044.000
Older Equivalent
8-32996-1
8-32996-1
VIEW PRODUCT