Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
329966
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TE Connectivity / AMP Brand part 329966 is a versatile connector designed for a wide range of applications. This part features compatibility with SOLIS R 22-16COMM and 22-18MIL wire sizes, making it ideal for use in various industries. The connector has a 1/2 size, making it easy to install and use. Trust TE Connectivity / AMP Brand part 329966 for reliable and high-quality connections in your project or application.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
329966
IN STOCK:
12,102
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6471
$32.355
250
$0.4062
$101.550
1,000
$0.3978
$397.800
3,000
$0.3920
$1,176.000
5,000
$0.3881
$1,940.500
8,000
$0.3842
$3,073.600
10,000
$0.3804
$3,804.000
15,000
+
$0.3766
$5,649.000
Product Guides
CUSTOMERS
ALSO BOUGHT
33465
Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
322455
TERMINAL,SOLIS R 12-10 10
MRP-M112
Contact PIN Crimp ST Cable Mount Loose
PLT2M-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 203 mm - 2.5 mm - 51 m...
7593
Conn Power PL 3 POS ST Panel Mount 3 Terminal 1 Port