Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
TE Connectivity / AMP Brand
Nº de pieza:
330021
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Paquete estándar del proveedor:
1000
Tipo de paquete:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16-22 AWG
Color:
Transparent
Operating Temperature:
105(Max) °C
TE Connectivity / AMP Brand part 330021 is a high-quality splice designed for electrical wire connections. With a compact design, this splice is suitable for use with wires of 22-16 gauge. It ensures reliable electrical connections and provides excellent insulation for added safety. This splice is easy to install and holds the wires securely in place. Whether you are working on automotive, industrial, or residential electrical applications, this TE Connectivity / AMP Brand splice is the perfect choice for a clean and durable connection.
Características destacadas del producto:
- Splice
- Not Sealed
- Splice Type = Closed End
- Insulated
- Non-Insulation Support
Palabras clave de búsqueda:
330021
EN STOCK:
13.518
Puede enviar inmediatamente
Pedido Mínimo:
1000
Múltiple:
1000
Plazo de entrega de fábrica
30 Semanas
Cantidad
Precio por unidad
Precio Ext.
1.000
$0.1640
$164.000
3.000
$0.1608
$482.400
5.000
$0.1571
$785.500
8.000
$0.1555
$1,244.000
10.000
$0.1532
$1,532.000
25.000
$0.1517
$3,792.500
50.000
$0.1366
$6,830.000
100.000
+
$0.1352
$13,520.000
Descargas
CLIENTELA
TAMBIÉN COMPRADO
4303F1
LED - Red - T-1 (3mm) - 10 mA - 2 V - 650 nm - Through Hole.
3-640601-5
05P MTA156 CONN ASSY 22AWG LF
ECA-1EM101I
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 180mA 2000h 85°C Automotive A...
BK/MDL-3-R
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
ECA-1JM220
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 105mA 2000h 85°C Automotive Bulk