help desk software
DATA SHEET

331350

TE Connectivity / AMP Brand

BNC PLUG, PTFE .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
331350
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 2.5 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 85 °C
Dimension:
30.18 x 14.53 mm
BNC PLUG, PTFE
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Not Stacked
Search Keywords:
331350
IN STOCK: 58
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
84
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.46
$47.300
25
$8.34
$208.500
50
$8.00
$400.000
84
$7.90
$663.600
167
$7.75
$1,294.250
251
$7.67
$1,925.170
334 +
$7.59
$2,535.060
Older Equivalent
1-221265-1
1-221265-1
VIEW PRODUCT
Tools/3D Models