help desk software
DATA SHEET

331401

TE Connectivity / AMP Brand

SOLISTRAND RING 26-22 #6

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
331401
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
22-26 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
SOLISTRAND RING 26-22 #6
Search Keywords:
331401
IN STOCK: 3,440
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5647
$28.235
500
$0.4304
$215.200
1,000
$0.4186
$418.600
3,000
$0.3961
$1,188.300
5,000
$0.3776
$1,888.000
8,000
$0.3738
$2,990.400
10,000
$0.3701
$3,701.000
15,000 +
$0.3664
$5,496.000
Tools/3D Models