Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
331467
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand 331467 is a PIDG ring terminal designed for 12-10 AWG wire sizes. It features a durable construction and reliable performance, making it an ideal choice for various electrical applications. This ring terminal offers secure and stable connections, ensuring proper conductivity and preventing any potential electrical issues. With its high-quality design and easy installation, the TE Connectivity / AMP Brand 331467 is a reliable solution for your electrical connection needs.
Search Keywords:
331467
IN STOCK:
5,004
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$1.365
$13.650
100
$0.813
$81.300
250
$0.745
$186.250
500
$0.663
$331.500
1,000
$0.640
$640.000
2,500
$0.630
$1,575.000
5,000
$0.624
$3,120.000
7,500
+
$0.618
$4,635.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
178289-6
DYNAMIC 3100 REC HSG 12P DBL
109854-1
COVER WITH SEAL
XW1E-BV402M-RH-EMO
Switch Pushbutton - E-Stop - 2NC - 22mm Mount - 250 VDC/VAC - 5 A - IP65.
AZ9861-1C-24DC4R1
Automotive relay – High operating temperature - 40 Amp switching capability – 24 VDC coil ...
DM5374528
Contact PIN 8 Size Solder Cup ST Cable Mount 8AWG