help desk software
DATA SHEET

33173

TE Connectivity / AMP Brand

TERMINAL,PIDG RECT 16-14 6 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
33173
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Rectangular Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
This TE Connectivity/AMP brand part 33173 is a PIDG Rectangular Terminal designed for electrical applications. It is a reliable component for wire termination, with a 16-14 AWG wire capacity, ensuring a secure connection. With a quantity of 6 units per package, this terminal is a cost-effective solution for various wiring needs.
Product Highlights:
  • Terminal Shape = Rectangular Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
33173
IN STOCK: 5,589
Ships today, if you order in
Manufacturer Stock:
24,778   can ship 12/2/24
Minimum Order:
50
Factory Lead-Time
30 Weeks can ship 6/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4807
$24.035
500
$0.3313
$165.650
1,000
$0.3245
$324.500
3,000
$0.3132
$939.600
5,000
$0.3073
$1,536.500
8,000
$0.3042
$2,433.600
15,000
$0.3012
$4,518.000
25,000 +
$0.2982
$7,455.000
Tools/3D Models