Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-330808-8
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Bag
Type:
Discrete Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
This TE Connectivity / AMP Brand part 3-330808-8 is a socket with minimum spacing and a knockout feature. It is designed with a gold plating and is part of the SER-1 series.
Product Highlights:
- Socket
- Mating Pin Dia. Range = .33 - .51 mm
- Socket Length = 3.61 mm
- Sleeve Style = Knockout Bottom
- Gold Flash over Nickel Sleeve Plating
Search Keywords:
33308088
This product is discontinued, but still in stock
IN STOCK:
1,550
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$0.779
$19.475
1,000
$0.601
$601.000
2,500
$0.549
$1,372.500
5,000
$0.544
$2,720.000
10,000
$0.536
$5,360.000
15,000
$0.530
$7,950.000
20,000
+
$0.525
$10,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States