help desk software
DATA SHEET

3-338310-2

TE Connectivity / AMP Brand

15POS.HD20 PLUG ASS'Y .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-338310-2
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 3-338310-2 is a high-quality 15-position HD20 plug assembly. This plug assembly is designed to provide a secure and reliable connection for your electronic applications. It is perfect for use in industrial, automotive, and commercial settings. With its durable construction and efficient design, this plug assembly ensures long-lasting performance and minimal signal loss. Trust the TE Connectivity / AMP Brand part 3-338310-2 to deliver excellent connectivity for your projects.
Search Keywords:
33383102
IN STOCK: 2,477
Ships today, if you order in
Manufacturer Stock:
720   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
8 Weeks can ship 1/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.26
$36.300
45
$6.07
$273.150
90
$5.81
$522.900
135
$5.72
$772.200
270
$5.64
$1,522.800
540
$5.55
$2,997.000
1,035
$5.47
$5,661.450
2,520 +
$5.39
$13,582.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models