Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-338311-2
RoHS:
Yes
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
25POS.HD20 PLG ASSY
Product Highlights:
- Number of Positions = 25
- Plug
- PCB Mount Angle = Vertical
- Product Series = HDP-20
- With Mating Connector Lock
Search Keywords:
33383112
IN STOCK:
1,209
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$12.71
$63.550
30
$11.51
$345.300
60
$11.00
$660.000
120
$10.53
$1,263.600
270
$10.09
$2,724.300
510
$7.56
$3,855.600
1,020
+
$6.05
$6,171.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
1658610-2
25 POS HDF RCPT, MS, LEAD FREE
1-745495-7
25 HDE MS RCPT,26-30,LEAD FREE
5746861-2
25 POS HDF RCPT, MS
1-745495-8
D Sub Connector - DB25 - 25 Contacts - Receptacle - IDC / IDT - DB - Amplimite HDE-20 Seri ...
1-745495-9
25 HDE MS RCPT,20-22,LEAD FREE
1-747947-5
KIT,RCPT,25P,HDE,SHLD ENCLSRE
1-747947-6
KIT,RCPT,25P,HDE,SHLD ENCLSRE
1658612-2
D Sub Connector - DB25 - 25 Contacts - Receptacle - IDC / IDT - DB - Amplimite HDF-20 Seri ...
747548-8
KIT,RCPT,25P,HDE,SHLD HDWRE