33457
TE Connectivity / AMP BrandRing Tongue Terminal - #10 - 10 AWG - 6.64 mm² - SOLISTRAND Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
33457
Alias/AKA:
MS20659-105
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
19.43 x 9.53 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The 33457 from TE Connectivity is SOLISTRAND series ring tongue terminal. It is an uninsulated straight terminal with stud diameter of 5mm which is suitable for wire size ranging from 12AWG to 10AWG.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
33457
IN STOCK:
132,158
Ships today, if you order in
On Order:
60,000
can ship 1/2/25
30,000
can ship 2/26/25
Minimum Order:
500
Multiple:
500
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1055
$52.750
2,500
$0.0994
$248.500
5,000
$0.0978
$489.000
7,500
$0.0932
$699.000
25,000
$0.0889
$2,222.500
50,000
$0.0876
$4,380.000
100,000
$0.0863
$8,630.000
150,000
+
$0.0850
$12,750.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-640520-0
Connector Housing - MR Series - Receptacle - 6 Ways - 4.19 mm - Miniature Rectangular Conn...
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
30693
BUDG R 22-16 COMM 22-18 MIL 10
3-644042-2
02P MTA100 CONN ASSY LF
321827
TERMINAL,SOLIS R 14-12 8