help desk software
DATA SHEET

33460

TE Connectivity / AMP Brand

Ring Tongue Terminal - M5 - #10 - 8 AWG - 10.5 mm² - SOLISTRAND Series. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
33460
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The 33460 is SOLISTRAND crimp ring terminal suitable for use in a wide range of applications including the following: materials handling equipment, motors, heavy equipment, pad and pole mount transformers, switchgear, telecommunications, appliances, panel boxes, power supplies and instruments and control.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
33460
IN STOCK: 11,798
Can Ship immediately
On Order:
16,000   can ship 6/4/25 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5001
$50.010
500
$0.3568
$178.400
1,000
$0.3426
$342.600
2,500
$0.3278
$819.500
5,000
$0.3229
$1,614.500
7,500
$0.3180
$2,385.000
10,000
$0.3132
$3,132.000
15,000 +
$0.3024
$4,536.000
Tools/3D Models