Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
33476
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Rectangular Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
PIDG RECT 22-16COMM 22-18MIL 6
Product Highlights:
- Terminal Shape = Rectangular Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
33476
IN STOCK:
1,619
Ships today, if you order in
Manufacturer Stock:
11,000
can ship
11/25/24
Minimum Order:
50
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
50
$0.4116
$20.580
500
$0.3239
$161.950
1,000
$0.3207
$320.700
3,000
$0.3175
$952.500
5,000
$0.3143
$1,571.500
8,000
$0.3111
$2,488.800
10,000
$0.3080
$3,080.000
15,000
+
$0.3049
$4,573.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
323158
Ring Terminal Connector - 6 Stud - 0.031" (0.79mm) Thickness - 0.250" (6.35mm) Width - 14 ...
32442
TERMINAL,PIDG R 16-14 6
MS25036-101
Ring Tongue Terminal - 22-18 AWG - 6 Stud.
MS25036-102
CRIMP TERMINAL RING TONGUE 6 22-18AWG RED Wire Size AWG Min 18AWG Wire
Q8F1BXXR24E
Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Flush - Black Bezel - Solder Lugs/F...