help desk software

3-352068-0

TE Connectivity / Amp Brand

Z-PACK/A F-HDR 110P

  • RoHS Non-Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
3-352068-0
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Hard Metric
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
110
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Z-PACK/A F-HDR 110P
IN STOCK: 234
Ships today, if you order in
Minimum Order:
11
Multiple:
11
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
11
$12.23
$134.530
33
$12.10
$399.300
55
$12.04
$662.200
110
$11.98
$1,317.800
253
$11.92
$3,015.760
506
$11.86
$6,001.160
1,001 +
$10.85
$10,860.850
Please Note: Item may be subject to tariff fee if shipping within the United States